CTS, 12MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3-3I-12M0000

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-2572
Mfr. Part No.:
CB3-3I-12M0000
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Minimum Operating Supply Voltage

4.5V dc

Output Level

HCMOS, TTL

Maximum Operating Supply Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.8mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.

Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability