CTS, 327.5kHz Clock Oscillator, ±5ppm HCMOS, 4-Pin SMD TT32L327K50ITR

Stock information currently inaccessible
RS Stock No.:
178-2031
Mfr. Part No.:
TT32L327K50ITR
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

327.5kHz

Frequency Stability

±5ppm

Package Type

SMD

Minimum Operating Supply Voltage

3.14V dc

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.47V dc

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.28mm

Dimensions

3.28 x 2.5 x 1.4mm

COO (Country of Origin):
CN
With superior phase noise and low current consumption, ROHM's TCXOs enable customers to achieve the highest performance for innovative designs.

Ultra-low phase noise and jitter – -140dBc/Hz @ 1kHz, <200fs RMS
Stratum 3 performance: ±4.6ppm overall, ±0.28ppm over -40°C to +85°C
Output types – Clipped Sinewave, HCMOS, Sinewave & LVPECL
High frequency options available – to 1,000MHz
Frequency compensation
Temperature compensation standard
Optional Voltage Control pin [VCTCXO]
Low cost small package footprints – to 2.5mm x 2.0mm size
Real Time clock reference @ 32.768kHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy