CTS, 24MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 625M3I024M00000

Subtotal (1 reel of 3000 units)*

£2,271.00

(exc. VAT)

£2,724.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.757£2,271.00

*price indicative

RS Stock No.:
178-1925
Mfr. Part No.:
625M3I024M00000
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Minimum Operating Supply Voltage

1.62V dc

Output Level

HCMOS

Maximum Operating Supply Voltage

1.98V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 1mm

COO (Country of Origin):
TW
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.

Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability