Abracon, 400MHz XO Oscillator, ±25ppm LVDS 6-SMD Compatible AX7DBF1-400.0000C

Stock information currently inaccessible
RS Stock No.:
171-0387
Mfr. Part No.:
AX7DBF1-400.0000C
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Output Frequency

400MHz

Frequency Stability

±25ppm

Package Type

6-SMD Compatible

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.9mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy