Abracon, 100MHz XO Oscillator, ±25ppm LVPECL 6-SMD Compatible AX7PAF3-100.0000C
- RS Stock No.:
- 171-0373
- Mfr. Part No.:
- AX7PAF3-100.0000C
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0373
- Mfr. Part No.:
- AX7PAF3-100.0000C
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | 6-SMD Compatible | |
| Output Level | LVPECL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.9mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Output Frequency 100MHz | ||
Frequency Stability ±25ppm | ||
Package Type 6-SMD Compatible | ||
Output Level LVPECL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.9mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.9mm | ||
