Epson, 32MHz Crystal Oscillator Crystal Oscillator, 4-Pin Surface Mount X1E000411001011
- RS Stock No.:
- 842-385
- Mfr. Part No.:
- X1E000411001011
- Brand:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £2.325 | £4.65 |
| 20 - 98 | £1.375 | £2.75 |
| 100 - 198 | £0.955 | £1.91 |
| 200 + | £0.545 | £1.09 |
*price indicative
- RS Stock No.:
- 842-385
- Mfr. Part No.:
- X1E000411001011
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 32MHz | |
| Packaging | Tape & Reel | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Series | X1E00 | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 32MHz | ||
Packaging Tape & Reel | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Series X1E00 | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Length 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Unit features a tiny size and low height to save board space without compromising performance. It provides a wide MHz range frequency to serve popular wireless communication protocols. This RoHS compliant component is essential for Compact devices pushing limits on features.
Perfect for wearables and smart speakers
Tiny size saves board space
Enables wireless communication including BLE and Wi-Fi
Ideal for smartphones and tablets
Related links
- Epson 4-Pin Surface Mount X1E000411001211
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE20.0-T1
- Epson 4-Pin Surface Mount X1G004801006212
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE32.0-T1
- Epson 4-Pin 4-Pin Surface Mount X1G006151001611
- Epson 4-Pin 4-Pin Surface Mount X1G006151000111
