Epson, 76.8MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006151001611
- RS Stock No.:
- 842-353
- Mfr. Part No.:
- X1G006151001611
- Brand:
- Epson
Get a bulk buy discount
Add 20 more to save 40%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £3.235 | £6.47 | - |
| 20 - 98 | £1.91 | £3.82 | 40% |
| 100 - 198 | £1.33 | £2.66 | 58% |
| 200 + | £0.76 | £1.52 | 76% |
*price indicative
- RS Stock No.:
- 842-353
- Mfr. Part No.:
- X1G006151001611
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 76.8MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Series | X1G00 | |
| Height | 740μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 76.8MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Series X1G00 | ||
Height 740μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006151000111
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
- Epson 4-Pin 4-Pin Surface Mount X1G006151000511
- Epson 4-Pin 4-Pin Surface Mount X1G006161000811
- Epson 4-Pin 4-Pin Surface Mount X1G006151001311
- Epson 4-Pin 4-Pin Surface Mount X1G006151000911
- Epson 4-Pin 4-Pin Surface Mount X1G006161000911
- Epson 4-Pin 4-Pin Surface Mount X1G006151000611
