Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS, 6-Pin Surface Mount X1G006121000911
- RS Stock No.:
- 842-356
- Mfr. Part No.:
- X1G006121000911
- Brand:
- Epson
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£71.44
(exc. VAT)
£85.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £71.44 |
| 5 + | £69.30 |
*price indicative
- RS Stock No.:
- 842-356
- Mfr. Part No.:
- X1G006121000911
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Supply Voltage | 1.71V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Height | 630μm | |
| Series | X1G00 | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level LVDS | ||
Maximum Supply Voltage 1.89V | ||
Minimum Supply Voltage 1.71V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Height 630μm | ||
Series X1G00 | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise. This component upgrades the popular SG3225VEN family with temperature compensation in a 63% smaller package.
Low jitter reference clock for high-speed routers
Improved frequency tolerance for data centres
Compact size for test equipment
Perfect for high speed ADC and DAC converters
Related links
- Epson 6-Pin Surface Mount X1G006121000811
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson 6-Pin Surface Mount X1G006231000211
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000311
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000511
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000211
