Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000211

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£7.26

(exc. VAT)

£8.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.363£7.26
200 - 480£0.345£6.90
500 +£0.319£6.38

*price indicative

Packaging Options:
RS Stock No.:
298-616
Mfr. Part No.:
X1A000161000211
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal

Output Frequency

32.768MHz

Load Capacitance

9pF

Package Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

3.2mm

Height

900μm

Width

1.5mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Epson low ESR IS a compact crystal unit that has a robust Pb-free metal lid + seam sealed package. It is equipped with a newly redesigned crystal element based on our in-house design and production technology expertise of tuning-fork crystal devices over the decades. It is ideal for applications that require low current consumption. It also supports an operating temperature range of up to +105 °C.

Used in Wireless Modules for Sub clock

Used in Wearable Products

Used in Low Power MCUs for Sub clock

Used in Battery Powered IoT Products

Nominal frequency range is 32.768 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy