Staubli, Red Crocodile Clip, Brass Contact, 15A
- RS Stock No.:
- 285-7977
- Distrelec Article No.:
- 301-36-247
- Mfr. Part No.:
- 24.0157-22
- Brand:
- Staubli
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 594 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£11.56
(exc. VAT)
£13.87
(inc. VAT)
- RS Stock No.:
- 285-7977
- Distrelec Article No.:
- 301-36-247
- Mfr. Part No.:
- 24.0157-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 11mm | |
| Contact Material | Brass | |
| Current | 15A | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 11mm | ||
Contact Material Brass | ||
Current 15A | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Crocodile Clip is a small, slim brass clip with toothed jaws for wide grip. It features an insulating sleeve and rigid socket for fine wire, making it ideal for various electrical applications.
Made of brass with all-round insulation
Toothed jaws for wide grip
Accepts spring-loaded Ø 4 mm plugs with insulating sleeve
Rigid socket for fine wire
Rated voltage/current 300 V, CAT II / 15 A
Related links
- Staubli Red Crocodile Clip 15A Insulated
- Staubli Brass Contact, 10A Insulated
- Staubli Brass Contact, 32A Insulated
- Staubli Brass Contact, 19A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Staubli Red Crocodile Clip 32A Insulated
- Schutzinger Brass Contact Insulated
- Schutzinger Brass Contact, 32A Insulated


