RND Alligator Clip, Nickel Contact, Red
- RS Stock No.:
- 283-2798
- Distrelec Article No.:
- 301-57-940
- Mfr. Part No.:
- RND 350-00118
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2798
- Distrelec Article No.:
- 301-57-940
- Mfr. Part No.:
- RND 350-00118
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Alligator Clip | |
| Jaw Opening | 12mm | |
| Contact Material | Nickel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Alligator Clip | ||
Jaw Opening 12mm | ||
Contact Material Nickel | ||
Current 6A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR

