CALTEST, Black Clip, Steel Contact Insulated
- RS Stock No.:
- 735-736
- Mfr. Part No.:
- CTM-652-0
- Brand:
- CALTEST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£34.86
(exc. VAT)
£41.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £34.86 | £6.972 |
| 5 + | £32.07 | £6.414 |
*price indicative
- RS Stock No.:
- 735-736
- Mfr. Part No.:
- CTM-652-0
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The CALTEST fully insulated small alligator clip serves as an essential tool for ensuring safe electrical connections, featuring a 4mm safety banana jack to accommodate various plug types seamlessly.
Compatible with retractable, sheathed, and standard 4mm banana plugs
Constructed from Durable steel and glass-filled nylon materials
Rated for 1,000 V CAT II / 600 V CAT III for high voltage applications

