NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-187
- Mfr. Part No.:
- AS IEUF1525 TL44
- Brand:
- NEMIQ
Subtotal (1 unit)*
£121.60
(exc. VAT)
£145.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.60 |
*price indicative
- RS Stock No.:
- 843-187
- Mfr. Part No.:
- AS IEUF1525 TL44
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | Assortment Box End-sleeves, Cable Lugs, Receptacles, Ring Terminals and Butt Splices | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents Assortment Box End-sleeves, Cable Lugs, Receptacles, Ring Terminals and Butt Splices | ||
- COO (Country of Origin):
- SE
Nemiq Crimp Terminal Kit, Crimp Tool Kit, Crimp Connector - AS IEUF1525 TL44
This crimp Terminal kit provides a comprehensive assortment of crimp-type electrical connectors supplied in an organised box. It is intended for preparing and terminating wires in electrical installations, offering a range of Terminal types to suit various connection requirements. The kit supports routine wiring tasks by grouping multiple connector styles in a single container for ease of selection and deployment on site or in a workshop.
Features and Benefits:
• Assortment of end-sleeves enables neat conductor termination
• Cable lugs and ring terminals deliver secure bolted connections
• Receptacles and butt splices allow inline joins and connector mating
• Cable lugs and ring terminals deliver secure bolted connections
• Receptacles and butt splices allow inline joins and connector mating
Applications
• Suitable for terminating stranded conductors with ferrules
• Used for making bolted cable connections in panels
• Ideal for creating insulated and non-insulated joint repairs
• Used for making bolted cable connections in panels
• Ideal for creating insulated and non-insulated joint repairs
What types of connector styles are included?
The kit contains end-sleeves, cable lugs, receptacles, ring terminals and butt splices.
How does the packaging assist on-site work?
Components are supplied in an assortment box to keep connector types separated and readily accessible.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Tool Crimping Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- MECATRACTION Crimp Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimp Terminal Kit


