TE Connectivity, 2200 Crimping Die Set, Crimp Tool
- RS Stock No.:
- 506-667
- Mfr. Part No.:
- 220026-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£9,367.80
(exc. VAT)
£11,241.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,367.80 |
*price indicative
- RS Stock No.:
- 506-667
- Mfr. Part No.:
- 220026-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Crimp Tool | |
| Series | 2200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Series 2200 | ||
- COO (Country of Origin):
- US
The TE Connectivity Dies BNC TNC RF connector RG-174 die set is an essential tool for professionals seeking precision and reliability in their connectivity solutions. This die set is crafted for seamless integration with RG-174 cables, ensuring that connections remain stable and efficient. Built to withstand rigorous use, it facilitates the creation of high-quality RF connections that are paramount in telecommunications and data transmission applications. The design of this die set prioritises user-friendly operation, making it accessible for both experienced technicians and newcomers to the industry.
Compatible with a wide range of RF connectors for enhanced versatility
Constructed from high-quality materials for maximum durability
User-friendly design simplifies the assembly process
Engineered to create precise connections, improving device performance
Compact size makes it easy to transport and store
Constructed from high-quality materials for maximum durability
User-friendly design simplifies the assembly process
Engineered to create precise connections, improving device performance
Compact size makes it easy to transport and store
Related links
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool, Wire size 0.75 → 14mm²
- TE Connectivity Crimp Tool, Wire size 0.13 → 0.22mm²
- TE Connectivity Crimp Tool, Wire size 20 → 18AWG
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 0.50 → 0.75mm²
