TE Connectivity, AMP Crimping Die Set, Crimp Tool
- RS Stock No.:
- 472-055
- Mfr. Part No.:
- 543424-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,463.18
(exc. VAT)
£1,755.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,463.18 |
*price indicative
- RS Stock No.:
- 472-055
- Mfr. Part No.:
- 543424-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Crimp Tool | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity Commercial Crimp Tooling is a highly versatile and efficient solution designed for professionals seeking reliability in hand crimping applications. This product is ideal for those needing removable and interchangeable tooling, ensuring precision with every use. Constructed to meet TE Product Specification standards, this manual die assembly tool not only simplifies the crimping process but also guarantees exceptional performance and long-lasting durability. It integrates seamlessly into both existing and new applications, providing flexibility and ease of use. Whether you are assembling or maintaining connections, this crimp tooling promises to deliver the necessary support to achieve optimal results.
Removable and interchangeable die sets for enhanced flexibility
Manual operation ensures control and precision during use
Professionally designed to comply with stringent specifications
Low halogen content contributes to environmentally-friendly practices
Robust design suitable for various commercial crimping applications
Manual operation ensures control and precision during use
Professionally designed to comply with stringent specifications
Low halogen content contributes to environmentally-friendly practices
Robust design suitable for various commercial crimping applications
Related links
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool, Wire size 0.75 → 14mm²
- TE Connectivity Crimp Tool, Wire size 0.13 → 0.22mm²
- TE Connectivity Crimp Tool, Wire size 26 → 25AWG
- TE Connectivity Crimp Tool, Wire size 0.50 → 0.75mm²
- TE Connectivity Crimp Tool, Wire size 20 → 18AWG
