Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 300 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£12.93

(exc. VAT)

£15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£12.93£1.293
5 +£11.90£1.19

*price indicative

RS Stock No.:
881-523
Mfr. Part No.:
626626620030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pre-Crimped Lead

Series

WR-NPC2

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Pre-Crimped Female Connector

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL

Wire Size

20AWG

COO (Country of Origin):
TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.

AWG 20 stranded wire section ensures compatibility and reliability

Operating temperature range of -40 °C to +80 °C provides versatility in diverse environments

The insulating material is MADE of PVC, ensuring robust protection

RoHS and REACh compliant certifications guarantee adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy