Wurth Elektronik Pre-Crimped Lead, Black
- RS Stock No.:
- 618-733
- Mfr. Part No.:
- 657500516015
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-733
- Mfr. Part No.:
- 657500516015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pre-Crimped Lead | |
| Series | WR-MPC5 | |
| Voltage | 300V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pre-Crimped Lead | ||
Series WR-MPC5 | ||
Voltage 300V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Pre-Crimped Lead, Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
