Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 881-522
- Mfr. Part No.:
- 626600020015
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
£3.95
(exc. VAT)
£4.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3.95 | £0.79 |
*price indicative
- RS Stock No.:
- 881-522
- Mfr. Part No.:
- 626600020015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-NPC2 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-NPC2 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.
AWG 20 gauge wire ensures compatibility with a wide range of connections
Insulator material is PVC, providing durability and resistance under normal operating conditions
Operating temperature range spans from -40 °C to +80 °C, suitable for diverse environments
RoHS and REACh compliant, reflecting eco-friendly manufacturing practices
Related links
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Red
