JST WC Crimp Tool
- RS Stock No.:
- 285-8787
- Distrelec Article No.:
- 300-21-740
- Mfr. Part No.:
- WC-260
- Brand:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8787
- Distrelec Article No.:
- 300-21-740
- Mfr. Part No.:
- WC-260
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | WC | |
| Product Type | Crimp Tool | |
| Distrelec Product Id | 30021740 | |
| Overall Length | 193 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series WC | ||
Product Type Crimp Tool | ||
Distrelec Product Id 30021740 | ||
Overall Length 193 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The high-quality hand tool designed for crimping applications. It is a versatile tool that can handle various wire sizes and terminals. With its fixed dies, the crimping height is always consistent, ensuring proper crimping every time. This tool is ideal for prototype tooling or repair jobs. It is not applicable for 2-wire crimping. The WC-260 offers efficient crimping especially when thin wires are used. Its compact design makes it easy to use and store.
Versatile hand tool for crimping applications
Fixed dies for consistent crimping height
Ideal for prototype tooling or repair jobs
Not applicable for 2-wire crimping
Efficient crimping for thin wires
Compact design for easy handling and storage
Reliable and precise crimping results
Related links
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SPS Contacts
- JST WC Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SPAL Contacts, SPNI Contacts
- JST WC Crimp Tool Crimp Tool for SVH Contacts
