TE Connectivity 22551 2255147-1 Crimp Tool for Commercial Application
- RS Stock No.:
- 476-248
- Distrelec Article No.:
- 303-05-640
- Mfr. Part No.:
- 2255147-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£865.86
(exc. VAT)
£1,039.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.86 |
*price indicative
- RS Stock No.:
- 476-248
- Distrelec Article No.:
- 303-05-640
- Mfr. Part No.:
- 2255147-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Commercial Application | |
| Series | 22551 | |
| Model Number | 2255147-1 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Commercial Application | ||
Series 22551 | ||
Model Number 2255147-1 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional crimp tooling solution is designed for operators seeking reliability and adaptability in their hand crimping applications. With a configuration that allows for operator releasability and adjustment, it ensures a secure and consistent crimping performance while maintaining user comfort. The fixed-in tool die set supports precise crimping, making it ideal for commercial-grade tasks. Coupled with comprehensive product specifications and the backing of a credible manufacturer, this tool aligns with the stringent EU RoHS and REACH compliance standards, ensuring it meets the environmental regulations for safety. The tool is also tailored for manual operation, making it a practical choice for both professional users and hobbyists alike. Experience effortless handling and a top-notch construction that promises durability in your crimping tasks.
Commercial grade design enhances reliability for various applications
Ergonomic build provides user comfort during extended use
Operator releasable configuration allows for adjustable crimping pressure
Fixed in die sets guarantee accurate and repeatable crimping results
Low halogen content ensures safer use in sensitive environments
Manual operation makes it suitable for both professional and DIY users
Compliant with EU directives ensuring safety and environmental standards
Related links
- TE Connectivity 22551 Crimp Tool for Commercial Application
- TE Connectivity 22551 2255144-1 Crimp Tool Mini Straight Action Hand Tool for Hand Crimping Tools
- TE Connectivity 58443 58443-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity Ampseal Crimp Tool Commercial Crimp Tooling for F Crimp
- TE Connectivity SDE Crimp Tool Commercial Crimp Tooling for Shur Plugs
- TE Connectivity Pro-Crimper III Crimp Tool Tool Assembly for 093 Commercial Pin And Socket Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
