TE Connectivity AMP 2-1105870-8 Crimp Tool Open Barrel-F Crimp for Heavy Duty Contacts
- RS Stock No.:
- 474-499
- Distrelec Article No.:
- 303-18-004
- Mfr. Part No.:
- 2-1105870-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£844.66
(exc. VAT)
£1,013.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £844.66 |
*price indicative
- RS Stock No.:
- 474-499
- Distrelec Article No.:
- 303-18-004
- Mfr. Part No.:
- 2-1105870-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Open Barrel-F Crimp | |
| Product Type | Crimp Tool | |
| For Use With | Heavy Duty Contacts | |
| Handle Type | Ergonomic | |
| Series | AMP | |
| Model Number | 2-1105870-8 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Open Barrel-F Crimp | ||
Product Type Crimp Tool | ||
For Use With Heavy Duty Contacts | ||
Handle Type Ergonomic | ||
Series AMP | ||
Model Number 2-1105870-8 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Commercial crimp tooling is designed for an exceptional hand crimping experience, combining operator-releasable adjustments with interchangeable die sets. Tailored for precise applications, this tool empowers users through its ergonomic design, facilitating a comfortable grip during lengthy tasks. With its robust construction, it ensures durability and consistent performance, suitable for various crimp applications. This manual tool adheres to TE product specifications, catering to professionals demanding reliability and functionality. The ability to customise die sets makes it adaptable to diverse requirements, enhancing its utility in commercial environments. Furthermore, its compliance with strict industry regulations underscores TE's commitment to quality and safety.
Ergonomic design promotes comfort during extended use
Manual operation ensures complete control in crimping tasks
Interchangeable die sets offer versatility for various applications
Constructed for longevity, ensuring sustained performance
Compatible with a wide range of connectors for flexibility
Operator-releasable ratchet mechanism enhances ease of use
Designed in accordance with strict compliance regulations
Related links
- RS PRO Crimp Tool Open Barrel for Crimp Contacts
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Tempo PA1645 Crimping Tool Open Barrel for Cannon
- TE Connectivity Coaxial Type Open Barrel-F Crimp
- TE Connectivity 11058 Crimp Tool & Component Crimp Tooling
