TE Connectivity, 144838-2 Brass Crimp Terminal Housing, 5.08mm Tab Size, Black
- RS Stock No.:
- 477-119
- Mfr. Part No.:
- 144838-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5500 units)*
£427.00
(exc. VAT)
£512.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £427.00 | £0.078 |
*price indicative
- RS Stock No.:
- 477-119
- Mfr. Part No.:
- 144838-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tab Size | 5.08mm | |
| Minimum Wire Size AWG | 22AWG | |
| Wire Size | 22 → 17 AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Body Material | Brass | |
| Colour | Black | |
| Tab Width | 5.08mm | |
| Series | 144838-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tab Size 5.08mm | ||
Minimum Wire Size AWG 22AWG | ||
Wire Size 22 → 17 AWG | ||
Maximum Wire Size AWG 17AWG | ||
Body Material Brass | ||
Colour Black | ||
Tab Width 5.08mm | ||
Series 144838-2 | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect terminal is engineered to provide reliable connections in automotive and industrial applications. Designed with a mating tab width of 5.08 mm, it supports a range of wire sizes from 0.34 to 1.03 mm², ensuring versatility in various settings. This product features a locking lance for secure mating retention, allowing for ease of use and reducing the possibility of unintentional disconnections. With a low halogen content and compliance with multiple environmental directives, this terminal meets modern regulations without compromising performance. You can trust this quick disconnect terminal to deliver dependable functionality and compatibility with discrete wire and cable types, making it an ideal choice for professionals seeking high-quality, compliant connection solutions.
Designed for easy integration with a variety of applications
Features a robust brass contact base material for enhanced conductivity
Uninsulated design optimises for various assembly processes
Provided in packaging methods that ensure protection during transport
Meets EU RoHS and REACH compliance standards for environmental safety
Compatible with a selection of parts, expanding its utility across different systems
Features a robust brass contact base material for enhanced conductivity
Uninsulated design optimises for various assembly processes
Provided in packaging methods that ensure protection during transport
Meets EU RoHS and REACH compliance standards for environmental safety
Compatible with a selection of parts, expanding its utility across different systems
Related links
- TE Connectivity 6.35mm Tab Size, Gold
- TE Connectivity 6.35mm Tab Size, Gold
- TE Connectivity 14.7mm Tab Size, Black
- TE Connectivity 6.35mm Tab Size, Black
- TE Connectivity 9.78mm Tab Size, Black
- TE Connectivity 7.92mm Tab Size, Black
- RS PRO PVC Crimp Terminal Housing, 5mm Tab Size
- RS PRO PVC Crimp Terminal Housing, 4.1mm Tab Size
