TE Connectivity, FASTON 250 1 Way Brass Crimp Terminal Housing, 6.35mm Tab Size, Gold

Subtotal (1 box of 1500 units)*

£182.10

(exc. VAT)

£218.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£182.10£0.121

*price indicative

RS Stock No.:
480-895
Mfr. Part No.:
5-160447-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Minimum Wire Size AWG

17AWG

Body Material

Brass

Maximum Wire Size AWG

13AWG

Length

20.3mm

Colour

Gold

Number of Contacts

1

Tab Width

6.35mm

Series

FASTON 250

COO (Country of Origin):
IT
The TE Connectivity receptacle terminal offers a versatile connectivity solution for discrete wire applications, catering specifically to wire sizes between 1.03 and 2.62 mm². Designed with precision, it ensures a reliable connection within electrical circuits, making it an essential component for various industries. Built to withstand operational challenges, this product features a robust brass construction, which enhances its durability. The terminal employs a user-friendly locking lance mechanism for effective mating retention, ensuring that connections remain secure even under demanding conditions. Whether used in automotive, household appliances, or general electrical projects, this receptacle terminal is engineered to perform efficiently in temperatures ranging from -40 to 110 °C. Compliant with industry standards, it assures users of its safety and reliability.

Constructed from high-quality brass for enhanced durability
Straight terminal orientation simplifies installation
Locking lance mechanism provides superior mating retention
Uninsulated design offers versatility in various applications
Resilient against extreme temperatures, ensuring dependable performance
UL 94V-2 rated for flammability for added safety confidence
Available in bulk packaging, making it ideal for large projects
Low halogen content supports environmentally-friendly practices

Related links