TE Connectivity 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-6200
Mfr. Part No.:
480115-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Tab Size

6.35mm

Body Material

Nylon

Length

16mm

Colour

Black

Number of Contacts

2

Tab Width

6.35mm

Series Number

480115