JST, 250 1 Way Crimp Terminal Housing, Natural
- RS Stock No.:
- 688-1026
- Mfr. Part No.:
- CS-63N005
- Brand:
- JST
Subtotal (1 pack of 100 units)*
£6.80
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,200 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 05 December 2025
- Plus 4,500 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.068 | £6.80 |
*price indicative
- RS Stock No.:
- 688-1026
- Mfr. Part No.:
- CS-63N005
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Tab Size | 6.3mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Tab Size 6.3mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series 250 | ||
LTO Series Crimp Covers
JST Terminals
