TE Connectivity, AMP FASTON 1 Way Polyamide 66 Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- RS Stock No.:
- 680-3000
- Mfr. Part No.:
- 154509-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£22.20
(exc. VAT)
£26.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8,000 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.222 | £22.20 |
| 500 + | £0.189 | £18.90 |
*price indicative
- RS Stock No.:
- 680-3000
- Mfr. Part No.:
- 154509-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Product Type | Crimp Terminal Housing | |
| Tab Size | 6.35 mm | |
| Body Material | Polyamide 66 | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Tab Width | 6.35mm | |
| Standards/Approvals | No | |
| Series | AMP FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Product Type Crimp Terminal Housing | ||
Tab Size 6.35 mm | ||
Body Material Polyamide 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Tab Width 6.35mm | ||
Standards/Approvals No | ||
Series AMP FASTON | ||
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Faston
Note
Stock number 680-2962: colour of contents may vary
Related links
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
