TE Connectivity Ultra-Fast .250 Blue Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 164-3236
- Mfr. Part No.:
- 3-521142-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 164-3236
- Mfr. Part No.:
- 3-521142-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Ultra-Fast .250 | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 23.75mm | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Ultra-Fast .250 | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 23.75mm | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US

