TE Connectivity FASTIN-FASTON .250 Uninsulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
164-2690
Mfr. Part No.:
928962-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size mm²

1mm²

Series

FASTIN-FASTON .250

Gender

Male

Maximum Wire Size mm²

2.5mm²

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Contact Material

Brass

Contact Plating

Tin

Overall Length

27.9mm