- RS Stock No.:
- 490-3492
- Mfr. Part No.:
- HC R14-5
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3492
- Mfr. Part No.:
- HC R14-5
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R14 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.472in |
Maximum Wire Size mm² | 16.78mm² |
Minimum Wire Size mm² | 10.5mm² |
Minimum Wire Size AWG | 6AWG |
Maximum Wire Size AWG | 6AWG |
Stud Size | 10mm |
Contact Material | Copper |
Thickness | 0.058in |
Overall Length | 1.083in |
- RS Stock No.:
- 490-3492
- Mfr. Part No.:
- HC R14-5
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP