- RS Stock No.:
- 490-3357
- Mfr. Part No.:
- HC R2-10
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3357
- Mfr. Part No.:
- HC R2-10
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R2 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.59in |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | 3/8in |
Contact Material | Copper |
Thickness | 0.032in |
Overall Length | 0.964in |