TE Connectivity Blue/Clear Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 865-6068
- Mfr. Part No.:
- 3-520140-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6068
- Mfr. Part No.:
- 3-520140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 1.3mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Method | Crimp | |
| Colour | Blue/Clear | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.935in | |
| Series Number | 520140 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 1.3mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Colour Blue/Clear | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.935in | ||
Series Number 520140 | ||
