TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 1.3mm² to
- RS Stock No.:
- 782-7350
- Mfr. Part No.:
- 640929-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7350
- Mfr. Part No.:
- 640929-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | PIDG FASTON .110 | |
| Minimum Wire Size mm² | 1.3mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 2.79 x 0.51mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Termination Method | Crimp | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.82in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series PIDG FASTON .110 | ||
Minimum Wire Size mm² 1.3mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.82in | ||
