TE Connectivity FASTON PRONER Uninsulated Female Spade Connector, Receptacle, 6.35mm Tab Size
- RS Stock No.:
- 680-2203
- Mfr. Part No.:
- 1544323-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-2203
- Mfr. Part No.:
- 1544323-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Gender | Female | |
| Tab Size | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Overall Length | 21.3mm | |
| Series | FASTON PRONER | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Tab Size 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 21.3mm | ||
Series FASTON PRONER | ||
- COO (Country of Origin):
- FR
