TE Connectivity Positive Lock 0.250 Uninsulated Female Spade Connector, Receptacle, 6.43 (W) x 0.84mm Tab Size
- RS Stock No.:
- 144-4235
- Mfr. Part No.:
- 2238139-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-4235
- Mfr. Part No.:
- 2238139-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Gender | Female | |
| Series | Positive Lock 0.250 | |
| Tab Size | 6.43 (W) x 0.84mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Overall Length | 22.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Series Positive Lock 0.250 | ||
Tab Size 6.43 (W) x 0.84mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Overall Length 22.6mm | ||
The TE Connectivity (TE) 2238139-1 is Positive Lock Mark II receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. TEs Positive Lock receptacles lock onto mating tabs and are removable only by deflecting an integrally designed repressor prior to withdrawal.
Integral lever locks receptacles onto tabs
Low insertion force for improved ergonomics
High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
Low insertion force for improved ergonomics
High temperature Positive Lock terminals operate in temperatures up to 250°C and the high temperature housings operate in 240°C
