Wurth Elektronik, REDCUBE Uninsulated, Tin Crimp Pin Connector 10mm²
- RS Stock No.:
- 141-8494
- Mfr. Part No.:
- 74640010
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-8494
- Mfr. Part No.:
- 74640010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | REDCUBE | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 10mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series REDCUBE | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 10mm² | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Wurth REDCUBE Crimp Pin Connector
REDCUBE crimp pin cable connectors that are designed to plug into the REDCUBE direct PCB plug terminals. These crimp connectors are made from copper alloy with a tin plating and are available with different current ratings and wire size ranges. A general hexagonal crimp tool can be used to crimp these connectors on to the cable to form a strong gas tight connection
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- RS PRO Uninsulated 10mm² to 10mm² 4.3mm Pin Diameter Silver
- TE Connectivity Tin Crimp Pin Connector, Grey
- TE Connectivity Tin Crimp Pin Connector, 16AWG to 14AWG
- Molex Tin Crimp Pin Connector Silver
- TE Connectivity Tin Crimp Pin Connector Grey
- TE Connectivity Tin Crimp Pin Connector 22AWG, Grey

