Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.5mm Pin Diameter, 6.8mm Pin Length, Black
- RS Stock No.:
- 638-604
- Mfr. Part No.:
- 1705481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£63.11
(exc. VAT)
£75.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.11 | £0.631 |
*price indicative
- RS Stock No.:
- 638-604
- Mfr. Part No.:
- 1705481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 1.5mm | |
| Pin Length | 6.8mm | |
| Colour | Black | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.5mm | ||
Pin Length 6.8mm | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin strip connector, designed with precision and durability in mind, is perfect for various electronic applications requiring reliable connectivity. Engineered for excellent performance, it features a nominal cross-section of 1.5 mm² and a robust construction that ensures longevity, even in challenging environments. Its high compatibility with reflow and wave soldering processes provides enhanced usability for OEMs and product developers. The sleek design facilitates easy integration into control cabinets or automation systems, making it a go-to choice for professionals seeking efficiency without compromising on quality.
Compliant with WEEE and RoHS directives for environmental safety
Designed to minimise installation errors with precise pin geometry
Greatly enhances operational performance in industrial automation
Offers excellent electrical properties that ensure stable connections
Designed to minimise installation errors with precise pin geometry
Greatly enhances operational performance in industrial automation
Offers excellent electrical properties that ensure stable connections
Related links
- Phoenix Contact Insulated 1.5mm Pin Diameter Black
- Phoenix Contact Insulated 1.3mm Pin Diameter Black
- Phoenix Contact Insulated 1.2mm Pin Diameter Black
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- TE Connectivity Tin Crimp Pin Connector 1.8mm Pin Diameter Red
- RS PRO Insulated 1.5mm² to 2.5mm² 1.9mm Pin Diameter Blue
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
