Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.5mm Pin Diameter, 6.8mm Pin Length, Black

Subtotal (1 pack of 50 units)*

£192.07

(exc. VAT)

£230.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£192.07£3.841

*price indicative

RS Stock No.:
567-357
Mfr. Part No.:
1717356
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Insulation

Insulated

Insulation Material

Polyamide

Maximum Wire Size AWG

16AWG

Pin Diameter

1.5mm

Pin Length

6.8mm

Colour

Black

Contact Plating

Tin

COO (Country of Origin):
SK
The Phoenix Contact Pin strip connector is an innovative solution designed to meet the rigorous demands of modern electronic applications. Constructed from highly temperature-resistant plastic, this connector supports both wave and reflow soldering processes, ensuring versatility and reliability in assembly. With a compact design, featuring 12 rows and a pitch of 5 mm, it allows for efficient space utilisation while maintaining excellent performance standards. This connector is ideal for various applications, from automation and industrial communication to input/output systems. Its robust specifications, including a nominal current rating of 12 A and a rated voltage of up to 320 V, guarantee safe and efficient operation in challenging environments.

Utilises high-quality materials for increased durability
Supports a versatile pin layout suitable for various configurations
Adopts a foolproof design devoid of unnecessary features
Manufactured to meet stringent compliance and safety standards

Related links