Anderson Power Products, 5915, Silver Crimp Pin Connector, 12 AWG to 10 AWG, Sliver
- RS Stock No.:
- 429-897
- Distrelec Article No.:
- 142-11-421
- Mfr. Part No.:
- 5915
- Brand:
- Anderson Power Products
Subtotal (1 unit)*
£1.85
(exc. VAT)
£2.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 467 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.85 |
*price indicative
- RS Stock No.:
- 429-897
- Distrelec Article No.:
- 142-11-421
- Mfr. Part No.:
- 5915
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Crimp Pin Connector | |
| Series | 5915 | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Colour | Sliver | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Crimp Pin Connector | ||
Series 5915 | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Colour Sliver | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- US
The Anderson Power Products pole connector is available with a 50 amp rating, 600 Volts continuous AC or DC operation. There are SB connectors for
many applications and wire sizes, 6 to 16 AWG (13.3 to 1.3 mm²). Mechanical keys ensure connectors will only mate with connectors of the same color.
Mechanical keyed housings
Genderless design
Related links
- Anderson Power Products PP75 1309G4 Hand Crimp Tool for PP75
- TE Connectivity Tin Crimp Pin Connector Yellow
- RS PRO Uninsulated Crimp Pin Connector 12AWG to 10AWG 10mm Pin Length
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- RS PRO Insulated Crimp Pin Connector 12AWG to 10AWG 14mm Pin Length, Yellow
- RS PRO Uninsulated Crimp Pin Connector 12AWG to 10AWG 14mm Pin Length
- RS PRO Insulated 4mm² to 6mm² 2.8mm Pin Diameter Yellow
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
