TE Connectivity, 3245 Insulated, Tin Crimp Pin Connector, 12AWG to 10AWG, Yellow
- RS Stock No.:
- 468-474
- Mfr. Part No.:
- 324543
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£182.12
(exc. VAT)
£218.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.12 | £2.024 |
*price indicative
- RS Stock No.:
- 468-474
- Mfr. Part No.:
- 324543
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3245 | |
| Series Number | 324543 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3245 | ||
Series Number 324543 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The TE Connectivity innovative tab connector is engineered to deliver reliable electrical connections in a variety of applications. With its robust design, it accommodates standard wire sizes from 12 AWG to 10 AWG, making it a versatile choice for both commercial and industrial uses. The pre-insulated diamond grip design enhances stability and ensures a secure fit, even under varying conditions. This connector is also compliant with high industry standards, guaranteeing safety and performance. Its low halogen content and tin plating further extend its viability in demanding environments, ensuring that it resists corrosion and maintains integrity over time. The versatile insulation support system adds an extra layer of assurance by ensuring optimal wire insulation retention while accommodating a range of insulation diameters, which is vital for efficient performance in diverse settings.
Designed for secure and reliable electrical connections
Accommodates a wide range of wire sizes and insulation diameters
Pre-insulated for enhanced grip and stability
Constructed with a closed barrel for added safety
Low halogen content ensures compliance with environmental standards
Tin plating offers corrosion resistance for durable use
Compatible with discrete wire types, providing versatility across applications
Supports insulation retention effectively to maintain product integrity
Accommodates a wide range of wire sizes and insulation diameters
Pre-insulated for enhanced grip and stability
Constructed with a closed barrel for added safety
Low halogen content ensures compliance with environmental standards
Tin plating offers corrosion resistance for durable use
Compatible with discrete wire types, providing versatility across applications
Supports insulation retention effectively to maintain product integrity
Related links
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG Yellow
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG Yellow
- RS PRO Insulated 4mm² to 6mm² 2.8mm Pin Diameter Yellow
- RS PRO Insulated 4mm² to 6mm² 2.8mm Pin Diameter Yellow
- RS PRO Insulated 2.5mm² to 6mm² 2.6mm Pin Diameter Yellow
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
