Anderson Power Products Silver Stainless Steel cable clamp
- RS Stock No.:
- 429-869
- Mfr. Part No.:
- H1120P62
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £5.29 | £0.529 |
| 5 - 9 | £4.87 | £0.487 |
| 10 + | £4.30 | £0.43 |
*price indicative
- RS Stock No.:
- 429-869
- Mfr. Part No.:
- H1120P62
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Cable Clip/Clamp Style | cable clamp | |
| Affixing Method | Screw | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Cable Clip/Clamp Style cable clamp | ||
Affixing Method Screw | ||
Material Stainless Steel | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Plastite Head Screws are designed for securing cable clamps. These screws feature a Plastite head, which offers superior grip and prevents slippage, making them ideal for maintaining stable and secure cable connections.
Plastite head for enhanced grip and anti slip performance
Ideal for securing cable clamps in various applications
Ideal for securing cable clamps in various applications
Related links
- Anderson Power Products Black PBT cable clamp
- Phoenix Contact Silver Steel cable clamp, 56mm Max. Bundle
- RS PRO Silver Galvanised Steel cable clamp, 20mm Max. Bundle
- RS PRO Silver Galvanised Steel cable clamp, 16mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 42mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 68mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 30mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 38mm Max. Bundle
