Phoenix Contact Silver Steel Cable Clamp, 22 mm Max. Bundle Clip-On 83 mm 48mm 26 mm
- RS Stock No.:
- 609-983
- Mfr. Part No.:
- 3240254
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£71.14
(exc. VAT)
£85.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £71.14 | £2.846 |
*price indicative
- RS Stock No.:
- 609-983
- Mfr. Part No.:
- 3240254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 22mm | |
| Fixing Method | Clip-On | |
| Material | Steel | |
| Colour | Silver | |
| Length | 83mm | |
| Width | 48mm | |
| Depth | 26mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Series | WCC 22 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 22mm | ||
Fixing Method Clip-On | ||
Material Steel | ||
Colour Silver | ||
Length 83mm | ||
Width 48mm | ||
Depth 26mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Series WCC 22 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Clamp is an innovative solution designed specifically for DIN rail mounting, ensuring secure installation and strain relief for a range of cable diameters. Crafted from high quality steel and galvanised for durability, this product provides reliable performance in various industrial applications. Its unique design accommodates individual or bundled cables up to 22 mm, making it suitable for a variety of setups. With a thoughtful approach to functionality, the cable clamp not only simplifies cable management but also helps maintain a clean and organised environment within control cabinets.
Accommodates both individual and bundled cables for versatile applications
Helps maintain neat and organised wiring within control cabinets
Provides essential strain relief to protect sensitive cables
Ideal for various industrial and commercial applications
Related links
- Phoenix Contact Silver Steel Barrier Strip Cable Clamp, 26 mm Max. Bundle Screw 22 mm 24mm 81 mm
- Phoenix Contact Silver Steel Cable Clamp, 38 mm Max. Bundle Clip-On
- Phoenix Contact Silver Steel Cable Clamp, 56 mm Max. Bundle Clip-On 145 mm 64mm
- Phoenix Contact Silver Steel Cable Clamp, 30 mm Max. Bundle Clip-On 92 mm 57mm
- Phoenix Contact Silver Steel Cable Clamp, 68 mm Max. Bundle Clip-On 154 mm 105mm 69 mm
- Phoenix Contact Silver Steel Cable Clip & Clamp, 42 mm Max. Bundle Clip-On 111 mm 76mm 47.2 mm
- Icotek Silver Spring Steel Cable Clamp, 11 mm Max. Bundle Snap-in 24 mm 15mm 26 mm
- Rittal Sheet Steel Cable Clamp, 22 mm Max. Bundle
