Phoenix Contact Silver Steel cable clamp, 38mm Max. Bundle
- RS Stock No.:
- 607-283
- Mfr. Part No.:
- 3240258
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£412.90
(exc. VAT)
£495.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £412.90 | £16.516 |
*price indicative
- RS Stock No.:
- 607-283
- Mfr. Part No.:
- 3240258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | cable clamp | |
| Maximum Bundle Diameter | 38mm | |
| Affixing Method | Clip On | |
| Material | Steel | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style cable clamp | ||
Maximum Bundle Diameter 38mm | ||
Affixing Method Clip On | ||
Material Steel | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Clamp is designed for DIN rail mounting, offering a robust solution for securely managing cable feeds. Tailored for both individual and bundled cables with diameters up to 38 mm, it ensures strain relief while protecting conductors in a variety of environments. The sturdy construction, featuring a steel material finished with a galvanised coating, guarantees durability and long lasting performance. Additionally, the halogen free plastic trough is purposefully designed to enhance safety and reliability, making it ideal for use in diverse applications.
Accommodates a wide range of cable diameters up to 38 mm
Provides effective strain relief for both individual and bundled cables
Ideal for use in various industrial and commercial applications
Meets stringent environmental compliance standards
Provides effective strain relief for both individual and bundled cables
Ideal for use in various industrial and commercial applications
Meets stringent environmental compliance standards
Related links
- Phoenix Contact Silver Steel cable clamp, 68mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 42mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 22mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 56mm Max. Bundle
- Phoenix Contact Silver Steel cable clamp, 30mm Max. Bundle
- Rittal Natural Steel C-clip, 38mm Max. Bundle
- RND Metallic Steel P-Clip, 38mm Max. Bundle
- RS PRO Silver Galvanised Steel cable clamp, 20mm Max. Bundle
