TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal, 24AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-9319
Mfr. Part No.:
770253-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Universal MATE-N-LOK II Connector Housing

Series

Universal MATE-N-LOK II

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C