TE Connectivity Econoseal Series J Series Male Crimp Terminal Contact
- RS Stock No.:
- 718-0844
- Mfr. Part No.:
- 170292-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-0844
- Mfr. Part No.:
- 170292-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Econoseal Series J Connector Housing | |
| Series | Econoseal Series J | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Econoseal Series J Connector Housing | ||
Series Econoseal Series J | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
