TE Connectivity Economy Interconnect Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 161-3790
- Mfr. Part No.:
- 170369-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3790
- Mfr. Part No.:
- 170369-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Economy Interconnect Connector Housing | |
| Series | Economy Interconnect | |
| Minimum Wire Size mm² | 0.1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.35mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Economy Interconnect Connector Housing | ||
Series Economy Interconnect | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.35mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Non Compliant
- COO (Country of Origin):
- JP
