TE Connectivity FASTON 250 Series Receptacle Crimp Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 510-145
- Mfr. Part No.:
- 42475-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£734.22
(exc. VAT)
£881.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £734.22 | £0.21 |
*price indicative
- RS Stock No.:
- 510-145
- Mfr. Part No.:
- 42475-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| For Use With | Wire & Cable | |
| Series | FASTON 250 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
For Use With Wire & Cable | ||
Series FASTON 250 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect tab connector is designed for efficient electrical connections, particularly in applications requiring a secure and reliable interface. Engineered for wire sizes ranging from 22 to 18 AWG, it ensures compatibility with a variety of wire types while maintaining optimum performance. The connector features a robust brass material that is tin-plated for enhanced conductivity and corrosion resistance. With a standard tab width of 6.35 mm [0.25 in] and thin-profile orientation, it is perfect for applications where space is at a premium. Its F-Crimp design allows for a secure connection that withstands demanding conditions and ensures longevity, making it an ideal choice for both industrial and consumer electronics.
Highly durable construction ensures long-lasting use
Designed with an optimal tab width for secure mating
Tin-plating offers improved resistance to corrosion
Straight orientation facilitates easy installation in tight spaces
Compatible with insulation diameter ranges for versatility
Low halogen content aligns with environmental compliance standards
Packaged in bulk quantities to meet large-scale demands
Dimple type retention ensures secure wire insulation support
Designed with an optimal tab width for secure mating
Tin-plating offers improved resistance to corrosion
Straight orientation facilitates easy installation in tight spaces
Compatible with insulation diameter ranges for versatility
Low halogen content aligns with environmental compliance standards
Packaged in bulk quantities to meet large-scale demands
Dimple type retention ensures secure wire insulation support
