TE Connectivity AMP-IN Series Receptacle Crimp Contact, 26AWG Min, 22AWG Max
- RS Stock No.:
- 479-961
- Mfr. Part No.:
- 350189-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 479-961
- Mfr. Part No.:
- 350189-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| For Use With | Wire & Cable | |
| Series | AMP-IN | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
For Use With Wire & Cable | ||
Series AMP-IN | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is engineered for precision and reliability in various electronic applications. With optimal compatibility for a range of wire sizes, it provides exceptional connectivity solutions in compact designs. The receptacle accommodates insulation diameters while ensuring robust performance under varying conditions. Its unique flag orientation enhances installation flexibility, allowing for seamless integration into diverse assemblies. Designed to meet rigorous compliance standards, this component promises durability and longevity, making it an ideal choice for both industrial and commercial uses.
Open barrel design allows for easy wire insertion and secure connection
Terminal plating features a gold finish for enhanced conductivity
Compatible with a broad spectrum of wire sizes, catering to versatile applications
Designed to minimise the risk of contact failure, ensuring dependable performance
Low halogen content aligns with environmental compliance requirements
Features wire insulation support for added reliability during use
The mechanical attachment capability enhances the stability of connections
Available in loose piece packaging, facilitating flexible inventory management
Terminal plating features a gold finish for enhanced conductivity
Compatible with a broad spectrum of wire sizes, catering to versatile applications
Designed to minimise the risk of contact failure, ensuring dependable performance
Low halogen content aligns with environmental compliance requirements
Features wire insulation support for added reliability during use
The mechanical attachment capability enhances the stability of connections
Available in loose piece packaging, facilitating flexible inventory management
