TE Connectivity 23671 Series Male Crimp Contact, Cable Termination, 28AWG Min, 30AWG Max
- RS Stock No.:
- 476-352
- Mfr. Part No.:
- 2367199-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
£403.86
(exc. VAT)
£484.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 66,666,666 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £403.86 | £0.027 |
*price indicative
- RS Stock No.:
- 476-352
- Mfr. Part No.:
- 2367199-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Connector Contacts | |
| Series | 23671 | |
| Termination Method | Cable | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 30AWG | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Connector Contacts | ||
Series 23671 | ||
Termination Method Cable | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 30AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin contact connector represents a bespoke solution tailored for the most demanding electronic applications. Designed to accommodate wire sizes ranging from 28 to 30 AWG, this product delivers exceptional performance across a broad operating temperature range of -40 to 85 °C. Crafted with a precision gold (Au) plating in the mating area, it ensures reliable electrical connections while maintaining excellent corrosion resistance. This connector is optimised for signal circuit applications, making it an essential component for modern electronic assemblies. With compliant characteristics to various international directives, it stands as a reliable choice for manufacturers seeking to uphold stringent compliance and performance metrics in their designs.
Designed for optimal performance in signal circuit applications
Robust construction extends the durability of the connector
Compatible with a variety of wire specifications
Gold plating enhances conductivity and reduces electrical resistance
Temperature resilience ensures consistent operation in extreme environments
Low halogen content aligns with modern environmental standards
Ease of integration with standard manufacturing practices simplifies assembly
High current rating enables effective handling of power loads
Robust construction extends the durability of the connector
Compatible with a variety of wire specifications
Gold plating enhances conductivity and reduces electrical resistance
Temperature resilience ensures consistent operation in extreme environments
Low halogen content aligns with modern environmental standards
Ease of integration with standard manufacturing practices simplifies assembly
High current rating enables effective handling of power loads
