Altera 5M40ZE64C4N Complex Programmable Logic Device MAX V 32 Cells, 30 I/O, 7.9 ns 40 Labs, In System Programmability
- RS Stock No.:
- 170-3001
- Mfr. Part No.:
- 5M40ZE64C4N
- Brand:
- Altera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3001
- Mfr. Part No.:
- 5M40ZE64C4N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Series | MAX V | |
| Product Type | Complex Programmable Logic Device | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 30 | |
| Maximum Propagation Delay Time | 7.9ns | |
| Number of Logic Blocks/Elements | 40 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | EQFP | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 64 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 1.89V | |
| Individual Output Enable Control | Yes | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.05mm | |
| Maximum Operating Frequency | 152MHz | |
| Re-programmability Support | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Series MAX V | ||
Product Type Complex Programmable Logic Device | ||
Number of Macro Cells 32 | ||
Number of User I/Os 30 | ||
Maximum Propagation Delay Time 7.9ns | ||
Number of Logic Blocks/Elements 40 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type EQFP | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 64 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 1.89V | ||
Individual Output Enable Control Yes | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.05mm | ||
Maximum Operating Frequency 152MHz | ||
Re-programmability Support Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
Related links
- Altera 5M40ZE64C4N Complex Programmable Logic Device MAX V 32 Cells 7.9 ns 40 Labs, In System Programmability
- Altera 5M240ZT100C4N Complex Programmable Logic Device MAX V 192 Cells 7.9 ns 240 Labs, In System
- Altera Complex Programmable Logic Device MAX V 128 Cells 7.5 ns 160 Labs, In System Programmability 64-Pin EQFP
- Altera 5M160ZT100C4N Complex Programmable Logic Device MAX V 128 Cells 7.9 ns 160 Labs, In System
- Altera 5M160ZE64C4N Complex Programmable Logic Device MAX V 128 Cells 7.9 ns 160 Labs, In System
- Lattice Semiconductor LC4032V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 36 Labs,
- Altera Complex Programmable Logic Device MAX II 440 Cells 7.1 ns 57 Labs, In System Programmability 144-Pin
- Altera Complex Programmable Logic Device MAX II 980 Cells 6.2 ns 1270 Labs, In System Programmability 256-Pin
