Bosch Rexroth Red Polyvinyl Chloride Cover Strip, 10 mm Groove Size, 2 m Length
- RS Stock No.:
- 703-1629
- Mfr. Part No.:
- 3842518368
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£50.62
(exc. VAT)
£60.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £50.62 | £5.062 |
| 5 - 9 | £48.59 | £4.859 |
| 10 + | £47.58 | £4.758 |
*price indicative
- RS Stock No.:
- 703-1629
- Mfr. Part No.:
- 3842518368
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Compatible Groove Size | 10 mm | |
| Product Type | Cover Strip | |
| Compatible Strut Profile | 10 mm | |
| Colour | Red | |
| Length | 2m | |
| Material | Polyvinyl Chloride | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Compatible Groove Size 10 mm | ||
Product Type Cover Strip | ||
Compatible Strut Profile 10 mm | ||
Colour Red | ||
Length 2m | ||
Material Polyvinyl Chloride | ||
Product System MGE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Cover Strip, 60g Weight, Flush Fit - MGE Series - 3842518368
Want to keep your slots as clean as a whistle? Choose this cover strip from Bosch Rexroth. You can use it to prevent dust and debris from getting into your profile groove or to fix cables together. Its hard PVC construction protects against impact, chemicals and UV radiation to deliver long-term durability, even in contaminated settings. A 2m length makes the unit suitable for large-scale projects, so you can cover all the bases.
• Red colour is easily identifiable in an industrial setup
• Accommodates a wide range of profile slot sizes, including 45, 50 and 90mm variants
• Sits flush in the groove for a smooth and snag-free finish
Applications
• Construction sites
• Manufacturing equipment
• Suspension systems
How many strips are included with each package?
10 cover strips are included in every bag, so you'll have enough to top off a large cabling system.
Related links
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Yellow Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 1 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- RS PRO Black Polyvinyl Chloride Cover Strip 2 m Length
